-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 442ohm, 50V, 0.1% +/-Tol, 20ppm/Cel, Surface Mount, 4124, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM4124BT442R by SEI Stackpole Electronics Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM4124BT442R-ND
|
DigiKey | RES 442 OHM 0.1% 2W 4124 Min Qty: 800 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8484 | Buy Now |
DISTI #
SM4124BT442R
|
Avnet Americas | Res Wirewound 4124 442 Ohm 0.1% 2W ?20ppm/?C Molded SMD Plastic T/R - Tape and Reel (Alt: SM4124BT44... more RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7140 / $0.8301 | Buy Now |
DISTI #
708-SM4124BT442R
|
Mouser Electronics | Wirewound Resistors - SMD RES, WW, 4124, 442 ohm, 0.1%, 2W RoHS: Compliant | 0 |
|
$0.8100 / $0.8410 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7230 / $0.8470 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 4124, 442 ohm, 0.1%, 2W - Surface Mount Wirewound Resistor RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$1.4825 / $1.9770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM4124BT442R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM4124BT442R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 2W, 442ohm, 50V, 0.1% +/-Tol, 20ppm/Cel, Surface Mount, 4124, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4124 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 29.7321 V |
This table gives cross-reference parts and alternative options found for SM4124BT442R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4124BT442R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NSM4124BT442R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 442ohm, 50V, 0.1% +/-Tol, 20ppm/Cel, Surface Mount, 4124, CHIP, ROHS COMPLIANT | SM4124BT442R vs NSM4124BT442R |