There are no models available for this part yet.
Overview of SM40G-SR-C by ATGBICS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SM40G-SR-C by ATGBICS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3441-SM40G-SR-C-ND
|
DigiKey | Compatible QSFP+ 40G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7433 In Stock |
|
$61.2000 / $72.0000 | Buy Now | |
Karl Kruse GmbH & Co KG | QSFP+ 40GBase-SR4 (850nm MMF 100m MPO DOM) | 49 |
|
RFQ |