Part Details for SM4051 by Fairview Microwave Inc
Overview of SM4051 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1078
|
Newark | Rf Adapter, N Jack-N Jack, 75Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:75Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave SM4051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$136.4200 / $169.0200 | Buy Now |
DISTI #
5328-SM4051-ND
|
DigiKey | ADAPT JACK-JACK TYPE N 1.4 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$149.5700 | Buy Now |
DISTI #
74898981
|
RS | N Female (Jack) to N Female (Jack) Bulkhead Adapter, Nickel Plated Brass Body, | Fairview Microwave SM4051 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$120.1600 / $130.6200 | RFQ |
|
Onlinecomponents.com | N Female (Jack) to N Female (Jack) Bulkhead Adapter, Nickel Plated Brass Body, High Temp, 1.4 VSWR, 75 Ohm impedance | 0 |
|
$112.3700 / $141.0000 | Buy Now |
DISTI #
77729212
|
Verical | SM4051 Min Qty: 1 Package Multiple: 1 | Americas - 65 |
|
$102.6900 / $129.9900 | Buy Now |
DISTI #
SM4051
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 12.4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: Bulkhead, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. N Female (Jack) to N Female (Jack) Bulkhead Adapter, Nickel Plated Brass Body, High Temp, 1.4 VSWR, 75 Ohm impedance, N adapter SM4051 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to N adapter is a coaxial adapter design with a 75 Ohm impedance. This 75 Ohm N adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.4:1. N to N adapter is constructed with female gender on side 1 and female on side 2. SM4051 N female to N female coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview female N to female N adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 65 |
|
$111.7900 / $129.9900 | Buy Now |