Part Details for SM4031 by Fairview Microwave Inc
Overview of SM4031 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1072
|
Newark | Rf Adapter, N Jack-N Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave SM4031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 860 |
|
$71.0900 / $81.9000 | Buy Now |
DISTI #
5328-SM4031-ND
|
DigiKey | ADAPT JACK-JACK TYPE N 1.5 VSWR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$57.5204 / $71.3800 | Buy Now |
DISTI #
74897919
|
RS | Hermetically Sealed N Female (Jack) to N Female (Jack) Bulkhead Adapter, Nickel | Fairview Microwave SM4031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$54.9600 / $71.3800 | Buy Now |
|
Onlinecomponents.com | Hermetically Sealed N Female (Jack) to N Female (Jack) Bulkhead Adapter, Nickel Plated Brass Body, 1.5 VSWR RoHS: Compliant | 0 |
|
$53.8800 / $73.1800 | Buy Now |
DISTI #
77728844
|
Verical | Conn Type N Adapter 0Hz to 12.4GHz 50Ohm ST Panel Mount F/F Silver Min Qty: 2 Package Multiple: 1 | Americas - 889 |
|
$49.7600 / $62.9900 | Buy Now |
DISTI #
SM4031
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 12.4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: Bulkhead. Hermetically Sealed N Female (Jack) to N Female (Jack) Bulkhead Adapter, Nickel Plated Brass Body, 1.5 VSWR, N adapter SM4031 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to N adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.5:1. N to N adapter is constructed with female gender on side 1 and female on side 2. SM4031 N female to N female coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview female N to female N adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 970 |
|
$54.1700 / $62.9900 | Buy Now |