Part Details for SM4007PL-TP by Micro Commercial Components
Overview of SM4007PL-TP by Micro Commercial Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4007PL-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM4007PL-TPMSCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SOD123FL Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
222896 In Stock |
|
$0.0296 / $0.3000 | Buy Now |
DISTI #
833-SM4007PL-TP
|
Mouser Electronics | Rectifiers 1A, 1000V 1A, 1000V RoHS: Compliant | 38170 |
|
$0.0480 / $0.3000 | Buy Now |
|
Future Electronics | SM4007 Series 1000 V 1 A Surface Mount Silicon Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 1357500Reel |
|
$0.0255 / $0.0296 | Buy Now |
|
Future Electronics | SM4007 Series 1000 V 1 A Surface Mount Silicon Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 47Cut Tape/Mini-Reel |
|
$0.0602 / $0.1960 | Buy Now |
|
Future Electronics | SM4007 Series 1000 V 1 A Surface Mount Silicon Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0255 / $0.0296 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 1546 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 1 A, 1000 V, SILICON, SIGNAL DIODE | 4000 |
|
$0.0375 / $0.1250 | Buy Now |
|
Quest Components | 1 A, 1000 V, SILICON, SIGNAL DIODE | 1236 |
|
$0.0400 / $0.2000 | Buy Now |
Part Details for SM4007PL-TP
SM4007PL-TP CAD Models
SM4007PL-TP Part Data Attributes:
|
SM4007PL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SM4007PL-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SM4007PL-TP
This table gives cross-reference parts and alternative options found for SM4007PL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4007PL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4007PL | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, POWERLITE-123, 2 PIN | Micro Commercial Components | SM4007PL-TP vs SM4007PL |
SM4007PL-TP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Micro Commercial Components | SM4007PL-TP vs SM4007PL-TP-HF |