Part Details for SM4007A by Goodwork Semiconductor Co Ltd
Overview of SM4007A by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SM4007A
SM4007A CAD Models
SM4007A Part Data Attributes
|
SM4007A
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM4007A
Goodwork Semiconductor Co Ltd
Rectifier Diode, 1 Element, 1A, 1000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES |
Alternate Parts for SM4007A
This table gives cross-reference parts and alternative options found for SM4007A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4007A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1MLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SM4007A vs HS1MLWH |
FFM107 | Rectifier Diode, | Continental Device India Ltd | SM4007A vs FFM107 |
HS1MLWHRQG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | SM4007A vs HS1MLWHRQG |
GR1M | Rectifier Diode, | Continental Device India Ltd | SM4007A vs GR1M |
ST1M | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-221AC, | Diotec Semiconductor AG | SM4007A vs ST1M |
HS1MF-TR3G | Rectifier Diode, | Taiwan Semiconductor | SM4007A vs HS1MF-TR3G |
RGP10MZ | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Semi-Conductor Co Ltd | SM4007A vs RGP10MZ |
BYG23ME2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | Taiwan Semiconductor | SM4007A vs BYG23ME2 |
SL1M-AQ | Rectifier Diode, | Diotec Semiconductor AG | SM4007A vs SL1M-AQ |
CD1408-F11000 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | SM4007A vs CD1408-F11000 |