Part Details for SM4002 by Fairview Microwave Inc
Overview of SM4002 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1059
|
Newark | Rf Adapter, N Plug-N Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave SM4002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 404 |
|
$46.0400 / $53.0400 | Buy Now |
DISTI #
5328-SM4002-ND
|
DigiKey | ADAPT PLUG-JACK TYPE N 1.3 VSWR Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
9 In Stock |
|
$37.2492 / $46.2200 | Buy Now |
DISTI #
74897921
|
RS | Push-On N Male (Plug) to N Female (Jack) Adapter, Tri-Metal Plated Brass Body, | Fairview Microwave SM4002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$35.5900 / $46.2200 | Buy Now |
|
Onlinecomponents.com | Push-On N Male (Plug) to N Female (Jack) Adapter, Tri-Metal Plated Brass Body, 1.3 VSWR RoHS: Compliant | 0 |
|
$35.8000 / $47.3900 | Buy Now |
DISTI #
77728508
|
Verical | Push-On N Male to N Female Adapter Push-on type N male to type N female adapter Min Qty: 3 Package Multiple: 1 | Americas - 401 |
|
$32.2200 / $40.7900 | Buy Now |
DISTI #
SM4002
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None. Push-On N Male (Plug) to N Female (Jack) Adapter, Tri-Metal Plated Brass Body, 1.3 VSWR, N adapter SM4002 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to N adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.3:1. N to N adapter is constructed with male gender on side 1 and female on side 2. SM4002 N male to N female coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview male N to female N adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 403 |
|
$35.0800 / $40.7900 | Buy Now |