Part Details for SM4002 by Diotec Semiconductor AG
Overview of SM4002 by Diotec Semiconductor AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SM4002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SM4002CT-ND
|
DigiKey | DIODE GEN PURP 100V 1A MELF Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3019 In Stock |
|
$0.0267 / $0.2700 | Buy Now |
DISTI #
637-SM4002
|
Mouser Electronics | Rectifiers Diode, Melf, 100V, 1A RoHS: Compliant | 10716 |
|
$0.0290 / $0.2300 | Buy Now |
DISTI #
E02:0323_06533636
|
Arrow Electronics | Diode 100V 1A 2-Pin MELF T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks Date Code: 2402 | Europe - 5000 |
|
$0.0312 / $0.0787 | Buy Now |
DISTI #
E32:1076_06533636
|
Arrow Electronics | Diode 100V 1A 2-Pin MELF T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2337 | Europe - 1912 |
|
$0.0312 / $0.2479 | Buy Now |
|
Onlinecomponents.com | Diode - Melf - 100V - 1A RoHS: Compliant | 380000 Factory Stock |
|
$0.0231 / $0.0311 | Buy Now |
DISTI #
80309603
|
Verical | Rectifier Diode 100V 1A 2-Pin MELF T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2402 | Americas - 5000 |
|
$0.0399 | Buy Now |
DISTI #
78440545
|
Verical | Rectifier Diode 100V 1A 2-Pin MELF T/R Min Qty: 1980 Package Multiple: 10 | Americas - 4590 |
|
$0.0422 | Buy Now |
DISTI #
33361908
|
Verical | Rectifier Diode 100V 1A 2-Pin MELF T/R Min Qty: 2100 Package Multiple: 50 | Americas - 4400 |
|
$0.0306 / $0.0348 | Buy Now |
DISTI #
78436854
|
Verical | Rectifier Diode 100V 1A 2-Pin MELF T/R Min Qty: 251 Package Multiple: 1 Date Code: 2337 | Americas - 1757 |
|
$0.0399 | Buy Now |
|
Quest Components | 1A, 100V, SILICON, SIGNAL DIODE | 3200 |
|
$0.1056 / $0.5280 | Buy Now |
Part Details for SM4002
SM4002 CAD Models
SM4002 Part Data Attributes
|
SM4002
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SM4002
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SM4002
This table gives cross-reference parts and alternative options found for SM4002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM10-100-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | SM4002 vs BYM10-100-E3/96 |
SM4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | SM4002 vs SM4003 |
EGL34A | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, MINIMELF-2 | Micro Commercial Components | SM4002 vs EGL34A |
BYM07-50 | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, PLASTIC PACKAGE-2 | General Instrument Corp | SM4002 vs BYM07-50 |
1N6478-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SM4002 vs 1N6478-E3/97 |
BYM10-100HE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SM4002 vs BYM10-100HE3/97 |
RGL41G | Rectifier Diode, 1 Element, 1A, Silicon, DO-213AB, | International Semiconductor Inc | SM4002 vs RGL41G |
DL4004-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Micro Commercial Components | SM4002 vs DL4004-TP |
SM4936 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | SM4002 vs SM4936 |
GL41B-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | SM4002 vs GL41B-E3/97 |