Part Details for SM4001 by Rectron Semiconductor
Overview of SM4001 by Rectron Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SM4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 50 Volt, MELF-5.0 | 3888 |
|
$0.0660 / $0.1375 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, MELF-5.0 (Also Known As: SM4001-W) | 3888 |
|
$0.0660 / $0.1375 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, MELF-5.0 (Also Known As: SM4001-W) | 3600 |
|
$0.1100 / $0.5500 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, MELF-5.0 | 3600 |
|
$0.1100 / $0.5500 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, MELF-5.0 | 1200 |
|
$0.1980 / $0.6600 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, MELF-5.0 (Also Known As: SM4001-W) | 1200 |
|
$0.1980 / $0.6600 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, MELF-5.0 (Also Known As: SM4001-W) | 4000 |
|
$0.3300 / $1.1000 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, MELF-5.0 | 4000 |
|
$0.3300 / $1.1000 | Buy Now |
Part Details for SM4001
SM4001 CAD Models
SM4001 Part Data Attributes:
|
SM4001
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SM4001
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SM4001
This table gives cross-reference parts and alternative options found for SM4001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4001 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMD-10, MELF-2 | Promax-Johnton Electronic Corporation | SM4001 vs SM4001 |
SM4001-T/R | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | SM4001 vs SM4001-T/R |
SM4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SIMILAR TO DO-214AA, SMB, 2 PIN | International Rectifier | SM4001 vs SM4001 |