Part Details for SM4001 by Luguang Electronic Technology Co Ltd
Overview of SM4001 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM4001-LGE
|
TME | Diode: rectifying, SMD, 50V, 1A, DO213AB, Ufmax: 1.1V, Ifsm: 30A Min Qty: 5 | 3585 |
|
$0.0322 / $0.1280 | Buy Now |
Part Details for SM4001
SM4001 CAD Models
SM4001 Part Data Attributes:
|
SM4001
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM4001
Luguang Electronic Technology Co Ltd
Rectifier Diode, Case Style : DO-213AB; IF (A) : 1.0; VRRM (V) : 50; IFSM (A) : 30; VF (V) : 1.1; @IF (A): 1.0; IR (µA) TA=25ºC: 5.0
|
Part Life Cycle Code | Active | |
Part Package Code | DO-213AB | |
Manufacturer Package Code | DO-213AB |