Part Details for SM4001 by Infineon Technologies AG
Overview of SM4001 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SM4001
SM4001 CAD Models
SM4001 Part Data Attributes:
|
SM4001
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SM4001
Infineon Technologies AG
Rectifier Diode, 1 Element, 1A, 50V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES |
Alternate Parts for SM4001
This table gives cross-reference parts and alternative options found for SM4001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSL15 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SM4001 vs FSL15 |
MA1 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | SM4001 vs MA1 |
AA1 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | SM4001 vs AA1 |
SR150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), | Galaxy Microelectronics | SM4001 vs SR150 |
AF1A | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | SM4001 vs AF1A |
SS15 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Galaxy Microelectronics | SM4001 vs SS15 |
S1A | Rectifier Diode, | Taitron Components Inc | SM4001 vs S1A |
S1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | Galaxy Microelectronics | SM4001 vs S1A |
F1A | Rectifier Diode, | Surge Components Inc | SM4001 vs F1A |
FM150L-T | Rectifier Diode, | Rectron Semiconductor | SM4001 vs FM150L-T |