Datasheets
SM40-09-7.00000M-30E1EH by: Pletronics Inc

Parallel - Fundamental Quartz Crystal, 7MHz Nom, MINIATURE, SMD, 4 PIN

Part Details for SM40-09-7.00000M-30E1EH by Pletronics Inc

Overview of SM40-09-7.00000M-30E1EH by Pletronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for SM40-09-7.00000M-30E1EH

SM40-09-7.00000M-30E1EH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SM40-09-7.00000M-30E1EH Part Data Attributes

SM40-09-7.00000M-30E1EH Pletronics Inc
Buy Now Datasheet
Compare Parts:
SM40-09-7.00000M-30E1EH Pletronics Inc Parallel - Fundamental Quartz Crystal, 7MHz Nom, MINIATURE, SMD, 4 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PLETRONICS INC
Package Description MINIATURE, SMD, 4 PIN
Reach Compliance Code unknown
HTS Code 8541.60.00.50
Additional Feature TAPE AND REEL; AT-CUT CRYSTAL
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 1000 µW
Frequency Stability 0.0015%
Frequency Tolerance 30 ppm
JESD-609 Code e1
Load Capacitance 9 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 7 MHz
Operating Temperature-Max 75 °C
Operating Temperature-Min -10 °C
Physical Dimension L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch)
Series Resistance 100 Ω
Surface Mount YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Alternate Parts for SM40-09-7.00000M-30E1EH

This table gives cross-reference parts and alternative options found for SM40-09-7.00000M-30E1EH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM40-09-7.00000M-30E1EH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SM40-09-7.00000M-30E1LK Parallel - Fundamental Quartz Crystal, 7MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-09-7.00000M-30E1EH vs SM40-09-7.00000M-30E1LK
SM40-09-7.00000M-30E1CG Parallel - Fundamental Quartz Crystal, 7MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-09-7.00000M-30E1EH vs SM40-09-7.00000M-30E1CG
SM40-09-7.00000M-30E1CE Parallel - Fundamental Quartz Crystal, 7MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-09-7.00000M-30E1EH vs SM40-09-7.00000M-30E1CE
SM40-09-7.00000M-30E1CB Parallel - Fundamental Quartz Crystal, 7MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-09-7.00000M-30E1EH vs SM40-09-7.00000M-30E1CB
SM40-09-7.00000M-30E1CC Parallel - Fundamental Quartz Crystal, 7MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-09-7.00000M-30E1EH vs SM40-09-7.00000M-30E1CC
SM40-09-7.00000M-30E1JH Parallel - Fundamental Quartz Crystal, 7MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-09-7.00000M-30E1EH vs SM40-09-7.00000M-30E1JH
SM40-09-7.00000M-30E1GG Parallel - Fundamental Quartz Crystal, 7MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-09-7.00000M-30E1EH vs SM40-09-7.00000M-30E1GG
SM40-09-7.00000M-30E1GH Parallel - Fundamental Quartz Crystal, 7MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-09-7.00000M-30E1EH vs SM40-09-7.00000M-30E1GH
SM40-09-7.00000M-30E1KJ Parallel - Fundamental Quartz Crystal, 7MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-09-7.00000M-30E1EH vs SM40-09-7.00000M-30E1KJ
SM40-09-7.00000M-30E1JK Parallel - Fundamental Quartz Crystal, 7MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-09-7.00000M-30E1EH vs SM40-09-7.00000M-30E1JK
Part Number Description Manufacturer Compare
SM40-09-7.00000M-30E1LK Parallel - Fundamental Quartz Crystal, 7MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-09-7.00000M-30E1EH vs SM40-09-7.00000M-30E1LK
SM40-09-7.00000M-30E1GH Parallel - Fundamental Quartz Crystal, 7MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-09-7.00000M-30E1EH vs SM40-09-7.00000M-30E1GH
SM40-09-7.00000M-30E1EC Parallel - Fundamental Quartz Crystal, 7MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-09-7.00000M-30E1EH vs SM40-09-7.00000M-30E1EC
SM40-09-7.00000M-30E1CG Parallel - Fundamental Quartz Crystal, 7MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-09-7.00000M-30E1EH vs SM40-09-7.00000M-30E1CG
SM40-09-7.00000M-30E1JH Parallel - Fundamental Quartz Crystal, 7MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-09-7.00000M-30E1EH vs SM40-09-7.00000M-30E1JH
SM40-09-7.00000M-30E1JJ Parallel - Fundamental Quartz Crystal, 7MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-09-7.00000M-30E1EH vs SM40-09-7.00000M-30E1JJ
SM40-09-7.00000M-30E1KJ Parallel - Fundamental Quartz Crystal, 7MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-09-7.00000M-30E1EH vs SM40-09-7.00000M-30E1KJ
SM40-09-7.00000M-30E1GG Parallel - Fundamental Quartz Crystal, 7MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-09-7.00000M-30E1EH vs SM40-09-7.00000M-30E1GG
SM40-09-7.00000M-30E1JK Parallel - Fundamental Quartz Crystal, 7MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-09-7.00000M-30E1EH vs SM40-09-7.00000M-30E1JK
SM40-09-7.00000M-30E1CB Parallel - Fundamental Quartz Crystal, 7MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-09-7.00000M-30E1EH vs SM40-09-7.00000M-30E1CB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM40-09-7.00000M-30E1EH by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM40-09-7.00000M-30E1EH by Pletronics Inc

Select Manufacturer
Which Manufacturer of SM40-09-7.00000M-30E1EH would you like to use for your alert(s)?
  • Please alert me when SM40-09-7.00000M-30E1EH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM40-09-7.00000M-30E1EH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM40-09-7.00000M-30E1EH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM40-09-7.00000M-30E1EH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM40-09-7.00000M-30E1EH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM40-09-7.00000M-30E1EH by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: