Part Details for SM3ZS067B120AB2R1500 by JAE Electronics
Overview of SM3ZS067B120AB2R1500 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM3ZS067B120AB2R1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-SM3ZS067B120AB2R
|
Mouser Electronics | PCI Express / PCI Connectors NGFF Card Edge M.2 1.2mm height RoHS: Compliant | 649 |
|
$1.1600 / $2.3700 | Buy Now |
DISTI #
70672378
|
RS | sunk-into-the-board type, 67 contaacts, standard, | JAE Electronics Inc. SM3ZS067B120AB2R1500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$2,604.7500 | RFQ |
DISTI #
JAESM3ZS067B120AB2R1500
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |