Part Details for SM3G41 by Toshiba America Electronic Components
Results Overview of SM3G41 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM3G41 Information
SM3G41 by Toshiba America Electronic Components is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for SM3G41
SM3G41 CAD Models
SM3G41 Part Data Attributes
|
SM3G41
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SM3G41
Toshiba America Electronic Components
TRIAC, 400 V, 3 A, TRIAC
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 25 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 3 A | |
Repetitive Peak Off-state Leakage Current-Max | 1000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for SM3G41
This table gives cross-reference parts and alternative options found for SM3G41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3G41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AC03DGML | NEC Electronics America Inc | Check for Price | TRIAC, 400V V(DRM), 3A I(T)RMS, PLASTIC PACKAGE-3 | SM3G41 vs AC03DGML |
TLC226D | STMicroelectronics | Check for Price | 400V, 3A, TRIAC | SM3G41 vs TLC226D |
TLC226T | STMicroelectronics | Check for Price | 400V, 3A, TRIAC | SM3G41 vs TLC226T |
SC136D | Loras Industries Inc | Check for Price | TRIAC, 400V V(DRM), 3A I(T)RMS, TO-202AB, | SM3G41 vs SC136D |
BCR3AM-8 | Powerex Power Semiconductors | Check for Price | TRIAC, 400V V(DRM), 3A I(T)RMS, TO-202, TO-202, 3 PIN | SM3G41 vs BCR3AM-8 |
BCR3PM-8 | Mitsubishi Electric | Check for Price | TRIAC, 400V V(DRM), 3A I(T)RMS, | SM3G41 vs BCR3PM-8 |
BCR3KM-8 | Mitsubishi Electric | Check for Price | TRIAC, 400V V(DRM), 3A I(T)RMS, | SM3G41 vs BCR3KM-8 |
BCR3AM-8 | Mitsubishi Electric | Check for Price | TRIAC, 400V V(DRM), 3A I(T)RMS, TO-202, | SM3G41 vs BCR3AM-8 |
AC03DJM-AZ | NEC Electronics Group | Check for Price | TRIAC, 400V V(DRM), 3A I(T)RMS, PLASTIC PACKAGE-3 | SM3G41 vs AC03DJM-AZ |