Part Details for SM3CQF0801L02 by CIT Relay & Switch
Results Overview of SM3CQF0801L02 by CIT Relay & Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM3CQF0801L02 Information
SM3CQF0801L02 by CIT Relay & Switch is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SM3CQF0801L02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-SM3CQF0801L02-ND
|
DigiKey | SWITCH LIMIT SPDT 5A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bag |
93 In Stock |
|
$0.7200 / $1.4100 | Buy Now |