Part Details for SM3815 by Fairview Microwave Inc
Overview of SM3815 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM3815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1018
|
Newark | Rf Adapter, F Plug-F Plug, 75Ohm, Convert From Coax Type:F, Convert From Gender:Plug, Convert To Coax Type:F, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:75Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave SM3815 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.8500 / $101.4100 | Buy Now |
DISTI #
5328-SM3815-ND
|
DigiKey | ADAPT PLUG-PLUG TYPE F 1.12 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$88.3700 | Buy Now |
DISTI #
74899035
|
RS | F Male (Plug) to F Male (Plug) Adapter, Nickel Plated Brass Body, High Temp, 1. | Fairview Microwave SM3815 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$72.8700 / $78.3600 | RFQ |
|
Onlinecomponents.com | F Male (Plug) to F Male (Plug) Adapter, Nickel Plated Brass Body, High Temp, 1.12 VSWR | 0 |
|
$66.7100 / $84.5900 | Buy Now |
DISTI #
77728679
|
Verical | 75 Ohm F Male to F Male Adapter 75 ohm type F male to type F male adapter Min Qty: 2 Package Multiple: 1 | Americas - 147 |
|
$61.6100 / $77.9900 | Buy Now |
DISTI #
SM3815
|
Fairview Microwave | Key Specifications, Connector Series 1: F, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: F, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 1 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. F Male (Plug) to F Male (Plug) Adapter, Nickel Plated Brass Body, High Temp, 1.12 VSWR, F adapter SM3815 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our F to F adapter is a coaxial adapter design with a 75 Ohm impedance. This 75 Ohm F adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.12:1. F to F adapter is constructed with male gender on side 1 and male on side 2. SM3815 F male to F male coaxial adapter from Fairview is a straight body style. This straight F connector adapter is an in-line RF adapter design. Fairview male F to male F adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight F adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build F coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 147 |
|
$67.0700 / $77.9900 | Buy Now |