Part Details for SM3648 by Fairview Microwave Inc
Overview of SM3648 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM3648
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1004
|
Newark | Rf Adapter, Bnc Jack-Smb Jack, 75Ohm, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Smb, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:75Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Fairview Microwave SM3648 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$23.8200 / $29.9400 | Buy Now |
DISTI #
5328-SM3648-ND
|
DigiKey | ADAPT JACK-JACK BNC 1.2 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.4600 | Buy Now |
DISTI #
74899049
|
RS | 50 Ohm BNC Female (Jack) to 75 Ohm SMB Jack (Jack) Adapter, Nickel Plated Brass | Fairview Microwave SM3648 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7100 / $21.2000 | RFQ |
|
Onlinecomponents.com | 50 Ohm BNC Female (Jack) to 75 Ohm SMB Jack (Jack) Adapter, Nickel Plated Brass Body, High Temp, 1.2 VSWR | 0 |
|
$18.2900 / $24.0200 | Buy Now |
DISTI #
77728357
|
Verical | SM3648 Min Qty: 5 Package Multiple: 1 | Americas - 43 |
|
$16.6700 / $21.1000 | Buy Now |
DISTI #
SM3648
|
Fairview Microwave | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMB, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 50 Ohm BNC Female (Jack) to 75 Ohm SMB Jack (Jack) Adapter, Nickel Plated Brass Body, High Temp, 1.2 VSWR, BNC adapter SM3648 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our BNC to SMB adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm BNC adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. BNC to SMB adapter is constructed with female gender on side 1 and jack on side 2. SM3648 BNC female to SMB jack coaxial adapter from Fairview is a straight body style. This straight BNC connector adapter is an in-line RF adapter design. Fairview female BNC to jack SMB adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight BNC adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build BNC and SMB coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 43 |
|
$18.1500 / $21.1000 | Buy Now |