SM36

Overview of SM36 by MSKSEMI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TPSM365R6V3RDNR Texas Instruments 3-V to 65-V input, 1-V to 13-V output, 0.6-A synchronous buck converter power module 11-QFN-FCMOD -40 to 125
TPSM365R15RDNR Texas Instruments 3V-to-65V input, 1V-to-16V output, 0.15A synchronous buck converter power module 11-QFN-FCMOD -40 to 125
TPSM365R3FRDNR Texas Instruments 3-V to 65-V input, 1-V to 13-V output, 0.3-A synchronous buck converter power module 11-QFN-FCMOD -40 to 125

CAD Models for SM36 by MSKSEMI
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Related Parts for SM36

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM36 by MSKSEMI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM36 by MSKSEMI

Select Manufacturer
Which Manufacturer of SM36 would you like to use for your alert(s)?
  • Please alert me when SM36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM36 by MSKSEMI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: