Part Details for SM3521-1R0MT by SXN
Overview of SM3521-1R0MT by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM3521-1R0MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.2A 1uH 20% 3.3A SMD3.5x3mm Power Inductors ROHS | 2470 |
|
$0.0105 / $0.0190 | Buy Now |
Part Details for SM3521-1R0MT
SM3521-1R0MT CAD Models
SM3521-1R0MT Part Data Attributes
|
SM3521-1R0MT
SXN
Buy Now
|
Compare Parts:
SM3521-1R0MT
SXN
|
Samacsys Manufacturer | SXN |