Part Details for SM351LT by Honeywell Sensing and Control
Overview of SM351LT by Honeywell Sensing and Control
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SM351LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8095
|
Newark | Low Power Solid State Sensor Ic/Honeywell Rohs Compliant: Yes |Honeywell SM351LT RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 5535 |
|
$1.1900 / $1.2600 | Buy Now |
DISTI #
480-5908-1-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR SOT23 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19156 In Stock |
|
$0.7320 / $1.4400 | Buy Now |
DISTI #
785-SM351LT
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Nanopower 7 Gauss Typical AMR Sensor RoHS: Compliant | 15816 |
|
$0.7430 / $0.7700 | Buy Now |
DISTI #
E02:0323_07685038
|
Arrow Electronics | Magnetoresistive Sensor11Gs Magnetic Field 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2423 | Europe - 27000 |
|
$0.8064 | Buy Now |
DISTI #
V36:1790_07423591
|
Arrow Electronics | Magnetoresistive Sensor11Gs Magnetic Field 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2431 | Americas - 15000 |
|
$0.7443 | Buy Now |
DISTI #
E32:1076_07685038
|
Arrow Electronics | Magnetoresistive Sensor11Gs Magnetic Field 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2423 | Europe - 2995 |
|
$0.7184 / $0.7542 | Buy Now |
DISTI #
V72:2272_07423591
|
Arrow Electronics | Magnetoresistive Sensor11Gs Magnetic Field 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2129 Container: Cut Strips | Americas - 2942 |
|
$0.8188 / $0.9023 | Buy Now |
DISTI #
70363551
|
RS | SM351LT Omnipolar Magnetoresistive Sensor 3-Pin SOT-23 1.65 - 5.5 V dc | Honeywell SM351LT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 1321 |
|
$0.3300 | Buy Now |
|
Onlinecomponents.com | SM351 Series - Omnipolar Magnetoresistive Sensor - O-point 7G - R-point 5.0 - SOT-23 - 360 nA avg curr RoHS: Compliant |
6185 In Stock 51000 On Order |
|
$0.4637 / $0.9541 | Buy Now |
DISTI #
82789470
|
Verical | Magnetoresistive Sensor11Gs Magnetic Field 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2423 | Americas - 27000 |
|
$1.3696 | Buy Now |
Part Details for SM351LT
SM351LT CAD Models
SM351LT Part Data Attributes
|
SM351LT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SM351LT
Honeywell Sensing and Control
Unipolar Magnetoresistive Sensor, 0-0.15V, Rectangular, Surface Mount, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE |