Part Details for SM3512L1563CGFP by Ohmcraft
Overview of SM3512L1563CGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM3512L1563CGFP
SM3512L1563CGFP CAD Models
SM3512L1563CGFP Part Data Attributes
|
SM3512L1563CGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM3512L1563CGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 3W, 156000ohm, 600V, 0.25% +/-Tol, -200,200ppm/Cel, 3512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 156000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.25% | |
Working Voltage | 600 V |
Alternate Parts for SM3512L1563CGFP
This table gives cross-reference parts and alternative options found for SM3512L1563CGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3512L1563CGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM3512L1563CTTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 156000ohm, 600V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1563CGFP vs SM3512L1563CTTR |
SM3512L1563CZFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 156000ohm, 600V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1563CGFP vs SM3512L1563CZFP |
SM3512L1563CTBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 156000ohm, 600V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1563CGFP vs SM3512L1563CTBU |
SM3512L1563CBTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 156000ohm, 600V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1563CGFP vs SM3512L1563CBTR |
SM3512L1563CBBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 156000ohm, 600V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1563CGFP vs SM3512L1563CBBU |
SM3512L1563CGTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 156000ohm, 600V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1563CGFP vs SM3512L1563CGTR |
SM3512L1563CGBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 156000ohm, 600V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1563CGFP vs SM3512L1563CGBU |
SM3512L1563CSFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 156000ohm, 600V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1563CGFP vs SM3512L1563CSFP |
SM3512L1563CZTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 156000ohm, 600V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1563CGFP vs SM3512L1563CZTR |
SM3512L1563CBFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 156000ohm, 600V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1563CGFP vs SM3512L1563CBFP |