Part Details for SM3512K7154BZFP by Ohmcraft
Overview of SM3512K7154BZFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM3512K7154BZFP
SM3512K7154BZFP CAD Models
SM3512K7154BZFP Part Data Attributes
|
SM3512K7154BZFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM3512K7154BZFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 3W, 7150000ohm, 600V, 0.1% +/-Tol, -100,100ppm/Cel, 3512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 7150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 600 V |
Alternate Parts for SM3512K7154BZFP
This table gives cross-reference parts and alternative options found for SM3512K7154BZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3512K7154BZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM3512K7154BTBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 7150000ohm, 600V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K7154BZFP vs SM3512K7154BTBU |
SM3512K7154BZTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 7150000ohm, 600V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K7154BZFP vs SM3512K7154BZTR |
SM3512K7154BBBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 7150000ohm, 600V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K7154BZFP vs SM3512K7154BBBU |
SM3512K7154BZBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 7150000ohm, 600V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K7154BZFP vs SM3512K7154BZBU |
SM3512K7154BGFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 7150000ohm, 600V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K7154BZFP vs SM3512K7154BGFP |
SM3512K7154BTTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 7150000ohm, 600V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K7154BZFP vs SM3512K7154BTTR |
SM3512K7154BBTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 7150000ohm, 600V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K7154BZFP vs SM3512K7154BBTR |
SM3512K7154BGBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 7150000ohm, 600V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K7154BZFP vs SM3512K7154BGBU |
SM3512K7154BGTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 7150000ohm, 600V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K7154BZFP vs SM3512K7154BGTR |