Part Details for SM3512E1205DTFP by Ohmcraft
Overview of SM3512E1205DTFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM3512E1205DTFP
SM3512E1205DTFP CAD Models
SM3512E1205DTFP Part Data Attributes
|
SM3512E1205DTFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM3512E1205DTFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 3W, 12000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 12000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 600 V |
Alternate Parts for SM3512E1205DTFP
This table gives cross-reference parts and alternative options found for SM3512E1205DTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3512E1205DTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM3512E1205DZBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 12000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | SM3512E1205DTFP vs SM3512E1205DZBU |
HGCB3512DKE12M0 | Fixed Resistor, Metal Glaze/thick Film, 3W, 12000000ohm, 600V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | SM3512E1205DTFP vs HGCB3512DKE12M0 |
SM3512E1205DSTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 12000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | SM3512E1205DTFP vs SM3512E1205DSTR |
SM3512E1205DZTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 12000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | SM3512E1205DTFP vs SM3512E1205DZTR |
HGCB3512DBE12M0 | Fixed Resistor, Metal Glaze/thick Film, 3W, 12000000ohm, 600V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | SM3512E1205DTFP vs HGCB3512DBE12M0 |
SM3512E1205DSFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 12000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | SM3512E1205DTFP vs SM3512E1205DSFP |
HGCB3512DDE12M0 | Fixed Resistor, Metal Glaze/thick Film, 3W, 12000000ohm, 600V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | SM3512E1205DTFP vs HGCB3512DDE12M0 |
SM3512E1205DBFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 12000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | SM3512E1205DTFP vs SM3512E1205DBFP |
SM3512E1205DBBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 12000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | SM3512E1205DTFP vs SM3512E1205DBBU |
SM3512E1205DGTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 12000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | SM3512E1205DTFP vs SM3512E1205DGTR |