Part Details for SM3295 by Fairview Microwave Inc
Overview of SM3295 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM3295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0911
|
Newark | Rf Adapter, Sma Jack-Bma Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Bma, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave SM3295 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$233.6300 / $283.4800 | Buy Now |
DISTI #
5328-SM3295-ND
|
DigiKey | ADAPT JACK-JACK SMA SS 1.15 VSWR Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$239.9700 | Buy Now |
DISTI #
74899132
|
RS | SMA Female (Jack) to BMA Jack (Female) Adapter, Passivated Stainless Steel Body | Fairview Microwave SM3295 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$218.1400 / $237.1200 | RFQ |
|
Onlinecomponents.com | SMA Female (Jack) to BMA Jack (Female) Adapter, Passivated Stainless Steel Body, 1.15 VSWR RoHS: Compliant | 0 |
|
$210.2600 / $225.8400 | Buy Now |
DISTI #
77728424
|
Verical | SMA Female to BMA Jack Adapter SMA female to BMA jack adapter Min Qty: 1 Package Multiple: 1 | Americas - 57 |
|
$188.7900 / $235.9900 | Buy Now |
DISTI #
SM3295
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BMA, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. SMA Female (Jack) to BMA Jack (Female) Adapter, Passivated Stainless Steel Body, 1.15 VSWR, SMA adapter SM3295 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to BMA adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.15:1. SMA to BMA adapter is constructed with female gender on side 1 and jack on side 2. SM3295 SMA female to BMA jack coaxial adapter from Fairview is a straight body style. This straight SMA connector adapter is an in-line RF adapter design. Fairview female SMA to jack BMA adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA and BMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 57 |
|
$217.1100 / $235.9900 | Buy Now |