Part Details for SM3242 by Fairview Microwave Inc
Overview of SM3242 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM3242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0908
|
Newark | Rf Adapter, 2.92Mm Plug-2.92Mm Plug, Convert From Coax Type:2.92Mm Coaxial, Convert From Gender:Plug, Convert To Coax Type:2.92Mm Coaxial, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM3242 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.1200 / $161.2200 | Buy Now |
DISTI #
5328-SM3242-ND
|
DigiKey | ADAPT PLUG-PLUG 2.92MM SS 1.15 V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$128.9310 / $140.5000 | Buy Now |
DISTI #
74897932
|
RS | Precision 2.92mm Male (Plug) to 2.92mm Male (Plug) Adapter, Passivated Stainles | Fairview Microwave SM3242 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$116.3500 / $126.4600 | Buy Now |
|
Onlinecomponents.com | Precision 2.92mm Male (Plug) to 2.92mm Male (Plug) Adapter, Passivated Stainless Steel Body, High Temp, 1.15 VSWR RoHS: Compliant | 0 |
|
$107.1800 / $134.4900 | Buy Now |
DISTI #
77728602
|
Verical | Conn 2.92mm Adapter 0Hz to 40GHz 50Ohm ST Panel Mount M/M Gold Min Qty: 1 Package Multiple: 1 | Americas - 158 |
|
$99.1900 / $123.9900 | Buy Now |
DISTI #
SM3242
|
Fairview Microwave | Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Precision 2.92mm Male (Plug) to 2.92mm Male (Plug) Adapter, Passivated Stainless Steel Body, High Temp, 1.15 VSWR, 2.92mm adapter SM3242 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 2.92mm to 2.92mm adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 2.92mm adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.15:1. 2.92mm to 2.92mm adapter is constructed with male gender on side 1 and male on side 2. SM3242 2.92mm male to 2.92mm male coaxial adapter from Fairview is a straight body style. This straight 2.92mm connector adapter is an in-line RF adapter design. Fairview male 2.92mm to male 2.92mm adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 2.92mm adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 153 |
|
$111.5900 / $123.9900 | Buy Now |