-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ Enhanced Product 32-bit MCU with 150 MIPS, FPU, 512 KB Flash, EMIF, 12b ADC 176-BGA -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25723-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 176BGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
266 In Stock |
|
$55.5944 / $65.9900 | Buy Now |
DISTI #
595-M320F28335GJZMEP
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC EP Digital Signal Controller RoHS: Not Compliant | 168 |
|
$55.6000 / $67.3100 | Buy Now |
|
Ameya Holding Limited | BGA 176/M°/Enhanced Product Digital Signal Controller | 1189 |
|
RFQ | |
|
Chip1Cloud | IC MCU 32BIT 512KB FLASH 176BGA | 3340 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM320F28335GJZMEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM320F28335GJZMEP
Texas Instruments
C2000™ Enhanced Product 32-bit MCU with 150 MIPS, FPU, 512 KB Flash, EMIF, 12b ADC 176-BGA -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-176 | |
Pin Count | 176 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
CPU Family | C28X | |
Clock Frequency-Max | 150 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B176 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
RAM (bytes) | 69632 | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max | 1.995 V | |
Supply Voltage-Min | 1.805 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for SM320F28335GJZMEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM320F28335GJZMEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMX320F28235ZHHA | 32-BIT, 35MHz, OTHER DSP, PBGA179, LEAD FREE, PLASTIC, BGA-179 | Texas Instruments | SM320F28335GJZMEP vs TMX320F28235ZHHA |
TMS320F28234PGFA | C2000™ 32-bit MCU with 150 MIPS, 256 KB flash, EMIF, 12b ADC 176-LQFP -40 to 85 | Texas Instruments | SM320F28335GJZMEP vs TMS320F28234PGFA |
TMS320F28235PGFA | C2000™ 32-bit MCU with 150 MIPS, 512 KB flash, EMIF, 12b ADC 176-LQFP -40 to 85 | Texas Instruments | SM320F28335GJZMEP vs TMS320F28235PGFA |
TMS320F28235ZJZS | C2000™ 32-bit MCU with 150 MIPS, 512 KB flash, EMIF, 12b ADC 176-BGA -40 to 125 | Texas Instruments | SM320F28335GJZMEP vs TMS320F28235ZJZS |
TMS320F28335PTPQ | Automotive C2000™ 32-bit MCU with 150 MIPS, FPU, 512 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125 | Texas Instruments | SM320F28335GJZMEP vs TMS320F28335PTPQ |
TMX320F28235ZJZA | Digital Signal Controller 176-BGA -40 to 85 | Texas Instruments | SM320F28335GJZMEP vs TMX320F28235ZJZA |
TMS320F28334PTPS | C2000™ 32-bit MCU with 150 MIPS, FPU, 256 KB flash, EMIF, 12b ADC 176-HLQFP | Texas Instruments | SM320F28335GJZMEP vs TMS320F28334PTPS |
TMS320F28235PTPS | C2000™ 32-bit MCU with 150 MIPS, 512 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125 | Texas Instruments | SM320F28335GJZMEP vs TMS320F28235PTPS |
TMS320F28234PTPQ | Automotive C2000™ 32-bit MCU with 150 MIPS, 256 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125 | Texas Instruments | SM320F28335GJZMEP vs TMS320F28234PTPQ |
TMS320F28235ZHHA | Digital Signal Controller 179-BGA MICROSTAR -40 to 85 | Texas Instruments | SM320F28335GJZMEP vs TMS320F28235ZHHA |