Part Details for SM320F28335GHHAEP by Texas Instruments
Overview of SM320F28335GHHAEP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM320F28335GHHAEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SM320F28335-EP Enhanced Product Delfino 32-bit MCU, FPU, 512 KB Flash, EMIF, 12b ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 192 |
|
$27.8800 / $32.8000 | Buy Now |
Part Details for SM320F28335GHHAEP
SM320F28335GHHAEP CAD Models
SM320F28335GHHAEP Part Data Attributes:
|
SM320F28335GHHAEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM320F28335GHHAEP
Texas Instruments
C2000™ Enhanced Product 32-bit MCU with 150 MIPS, FPU, 512 KB Flash, EMIF, 12b ADC 179-BGA MICROSTAR -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-179 | |
Pin Count | 179 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | C28X | |
Clock Frequency-Max | 150 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B179 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 8 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 179 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA179,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
RAM (bytes) | 69632 | |
RAM (words) | 34816 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 315 mA | |
Supply Voltage-Max | 1.995 V | |
Supply Voltage-Min | 1.805 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for SM320F28335GHHAEP
This table gives cross-reference parts and alternative options found for SM320F28335GHHAEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM320F28335GHHAEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/09624-02XE | C2000™ Enhanced Product 32-bit MCU with 150 MIPS, FPU, 512 KB Flash, EMIF, 12b ADC 179-BGA MICROSTAR -40 to 85 | Texas Instruments | SM320F28335GHHAEP vs V62/09624-02XE |