Part Details for SM320F2812HFGS150 by Texas Instruments
Overview of SM320F2812HFGS150 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM320F2812HFGS150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33547-5-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 172CFP Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-M320F2812HFGS150
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC HT Dig Signal Controller RoHS: Not Compliant | 0 |
|
$682.9700 / $692.8000 | Order Now |
|
Ameya Holding Limited | IC MCU 32BIT 256KB FLASH 172CFP | 583 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Compliant | 200 |
|
RFQ |
Part Details for SM320F2812HFGS150
SM320F2812HFGS150 CAD Models
SM320F2812HFGS150 Part Data Attributes
|
SM320F2812HFGS150
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM320F2812HFGS150
Texas Instruments
C2000™ High Temperature 32-bit MCU with 150 MHz, 256 KB Flash, EMIF 172-CFP -55 to 220
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GQFF, TPAK172,2.5SQ,25 | |
Pin Count | 172 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V SUPPLY AT 135MHZ | |
Address Bus Width | 19 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | C28X | |
Clock Frequency-Max | 150 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CQFP-F172 | |
JESD-609 Code | e4 | |
Length | 29.085 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 172 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK172,2.5SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
RAM (bytes) | 36864 | |
RAM (words) | 9216 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.3 mm | |
Supply Current-Max | 330 mA | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.81 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.64 mm | |
Terminal Position | QUAD | |
Width | 29.085 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for SM320F2812HFGS150
This table gives cross-reference parts and alternative options found for SM320F2812HFGS150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM320F2812HFGS150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMX320F2812PGFS | 16-BIT, 150MHz, OTHER DSP, PQFP176, PLASTIC, LQFP-176 | Texas Instruments | SM320F2812HFGS150 vs TMX320F2812PGFS |
TMX320F2812GHHS | IC 16-BIT, 150 MHz, OTHER DSP, PBGA179, PLASTIC, BGA-179, Digital Signal Processor | Texas Instruments | SM320F2812HFGS150 vs TMX320F2812GHHS |
TMX320R2812GHHA | 16-BIT, 150MHz, OTHER DSP, PBGA179, PLASTIC, BGA-179 | Texas Instruments | SM320F2812HFGS150 vs TMX320R2812GHHA |
TMX320R2812PGFA | 16-BIT, 150MHz, OTHER DSP, PQFP176, PLASTIC, QFP-176 | Texas Instruments | SM320F2812HFGS150 vs TMX320R2812PGFA |
SM320F2812KGDS150A | C2000™ High Temperature 32-bit MCU with 150 MHz, 256 KB Flash, EMIF 0-XCEPT -55 to 220 | Texas Instruments | SM320F2812HFGS150 vs SM320F2812KGDS150A |