-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High reliability product high performance 8-core C6678 fixed and floating-point DSP 841-FCBGA -55 to 115
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM320C6678ACYPW by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM320C6678ACYPW-ND
|
DigiKey | SM320C6678ACYPW Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-SM320C6678ACYPW
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Multicore Fixed Digital Signal Proc RoHS: Compliant | 0 |
|
$804.9000 | Order Now |
|
New Advantage Corporation | Mixed Signal Processor, 16-Ext Bit, 312.5MHz, CMOS, PBGA841 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 52 |
|
$491.7500 / $549.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM320C6678ACYPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM320C6678ACYPW
Texas Instruments
High reliability product high performance 8-core C6678 fixed and floating-point DSP 841-FCBGA -55 to 115
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-841 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 24 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 312.5 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-PBGA-B841 | |
JESD-609 Code | e1 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 80 | |
Number of Terminals | 841 | |
Number of Timers | 16 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.39 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
This table gives cross-reference parts and alternative options found for SM320C6678ACYPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM320C6678ACYPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320C6678ACYPA | Texas Instruments | $206.6387 | High performance octo-core C66x fixed and floating-point DSP- up to 1.25GHz 841-FCBGA -40 to 100 | SM320C6678ACYPW vs TMS320C6678ACYPA |