Microcontrollers and Processors
SM320C6201BGLPW15
Texas Instruments
Description: 32-BIT, 150MHz, OTHER DSP, CBGA429, 27 X 27 MM, CERAMIC, BGA-429

Overview of SM320C6201BGLPW15 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SM320C6201BGLPW15 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM320C6201BGLPW15 by Texas Instruments

SM320C6201BGLPW15
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
BGA, BGA429,21X21,50
Pin Count
429
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
20
Barrel Shifter
NO
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
150 MHz
External Data Bus Width
32
Format
FIXED POINT
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-CBGA-B429
Length
27 mm
Low Power Mode
YES
Number of Terminals
429
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
Package Equivalence Code
BGA429,21X21,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (words)
16384
Screening Level
MIL-PRF-38535
Seated Height-Max
3.3 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
27 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. SM320C6201BGLPW15
    Texas Instruments
    32-BIT, 150MHz, OTHER DSP, CBGA429, 27 X 27 MM, CERAMIC, BGA-429
    VS

Alternate Parts for SM320C6201BGLPW15

This table gives cross-reference parts and alternative options found for SM320C6201BGLPW15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM320C6201BGLPW15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMJ320C6201BGLPW15 Fixed Point Digital Signal Processor, Military 429-CFCBGA -55 to 115 Texas Instruments SM320C6201BGLPW15 vs SMJ320C6201BGLPW15
Part Number Description Manufacturer Compare
SM320C6701GLPW16 IC 32-BIT, 167 MHz, OTHER DSP, CBGA429, CERAMIC, BGA-429, Digital Signal Processor Texas Instruments SM320C6201BGLPW15 vs SM320C6701GLPW16
SM320C6701GLPS16 Single core C67x floating-point DSP for military applications - up to 167MHz 429-CFCBGA -40 to 90 Texas Instruments SM320C6201BGLPW15 vs SM320C6701GLPS16
SM320C6201GLE 32-BIT, 150MHz, OTHER DSP, CBGA429, CERAMIC, BGA-429 Texas Instruments SM320C6201BGLPW15 vs SM320C6201GLE
SMJ320C6701GLPS14 32-BIT, 140.84MHz, OTHER DSP, CBGA429, 27 X 27 MM, CERAMIC, MO-156, BGA-429 Texas Instruments SM320C6201BGLPW15 vs SMJ320C6701GLPS14
5962-9857801QXX 32-BIT, 150MHz, OTHER DSP, CBGA429, CERAMIC, BGA-429 Texas Instruments SM320C6201BGLPW15 vs 5962-9857801QXX
SMJ320C6201BGLPS15 32-BIT, 150MHz, OTHER DSP, CBGA429, CERAMIC, MO-156, BGA-429 Texas Instruments SM320C6201BGLPW15 vs SMJ320C6201BGLPS15
SMJ320C6701GLPW16 32-BIT, 166.66MHz, OTHER DSP, CBGA429, 27 X 27 MM, CERAMIC, MO-156, BGA-429 Texas Instruments SM320C6201BGLPW15 vs SMJ320C6701GLPW16
SMJ320C6201BGLPW15 Fixed Point Digital Signal Processor, Military 429-CFCBGA -55 to 115 Texas Instruments SM320C6201BGLPW15 vs SMJ320C6201BGLPW15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM320C6201BGLPW15 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM320C6201BGLPW15 by Texas Instruments

Select Manufacturer
Which Manufacturer of SM320C6201BGLPW15 would you like to use for your alert(s)?
  • Please alert me when SM320C6201BGLPW15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM320C6201BGLPW15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM320C6201BGLPW15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM320C6201BGLPW15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM320C6201BGLPW15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM320C6201BGLPW15 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: