Part Details for SM320C50PQM66EP by Texas Instruments
Overview of SM320C50PQM66EP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM320C50PQM66EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22570-ND
|
DigiKey | IC DGTL SGNL PROC 66MHZ 132-QFP Min Qty: 36 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$142.7392 | Buy Now |
DISTI #
595-SM320C50PQM66EP
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC EP Digital Signal Proc RoHS: Compliant | 0 |
|
Order Now |
Part Details for SM320C50PQM66EP
SM320C50PQM66EP CAD Models
SM320C50PQM66EP Part Data Attributes
|
SM320C50PQM66EP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM320C50PQM66EP
Texas Instruments
Enhanced Product Digital Signal Processor 132-BQFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP, SQFP132,1.2SQ | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e4 | |
Length | 24.13 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 7 | |
Number of External Interrupts | 4 | |
Number of Terminals | 132 | |
Number of Timers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | SQFP132,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 1056 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 225 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for SM320C50PQM66EP
This table gives cross-reference parts and alternative options found for SM320C50PQM66EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM320C50PQM66EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ320C30KGDM50B | 32-BIT, 50MHz, OTHER DSP, UUC204, DIE-204 | Texas Instruments | SM320C50PQM66EP vs SMJ320C30KGDM50B |
SMJ320C30MKGD50B | 32-BIT, 50MHz, OTHER DSP, UUC203 | Texas Instruments | SM320C50PQM66EP vs SMJ320C30MKGD50B |
SMJ320C30KGDM50C | Digital Signal Processor,Military Known Good Die 0-XCEPT -55 to 125 | Texas Instruments | SM320C50PQM66EP vs SMJ320C30KGDM50C |
V62/03613-01XE | Enhanced Product Digital Signal Processor 132-BQFP -55 to 125 | Texas Instruments | SM320C50PQM66EP vs V62/03613-01XE |