Microcontrollers and Processors
SM320C50GFAM50
Description: 16-BIT, 50MHz, OTHER DSP, CPGA141, CERAMIC, PGA-141

Overview of SM320C50GFAM50 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SM320C50GFAM50 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM320C50GFAM50 by Texas Instruments

SM320C50GFAM50
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
PGA
Package Description
SPGA, SPGA141,19X19
Pin Count
141
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
16
Barrel Shifter
NO
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
50 MHz
External Data Bus Width
16
Format
FIXED POINT
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-CPGA-P141
Length
26.925 mm
Low Power Mode
YES
Number of Terminals
141
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SPGA
Package Equivalence Code
SPGA141,19X19
Package Shape
SQUARE
Package Style
GRID ARRAY, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (words)
1056
Screening Level
MIL-PRF-38535
Seated Height-Max
5.2 mm
Supply Current-Max
225 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Pitch
1.27 mm
Terminal Position
PERPENDICULAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
26.925 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. SM320C50GFAM50
    Texas Instruments
    16-BIT, 50MHz, OTHER DSP, CPGA141, CERAMIC, PGA-141
    VS

Alternate Parts for SM320C50GFAM50

This table gives cross-reference parts and alternative options found for SM320C50GFAM50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM320C50GFAM50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9455803QXX 16-BIT, 50MHz, OTHER DSP, CPGA141, CERAMIC, PGA-141 Texas Instruments SM320C50GFAM50 vs 5962-9455803QXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM320C50GFAM50 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM320C50GFAM50 by Texas Instruments

Select Manufacturer
Which Manufacturer of SM320C50GFAM50 would you like to use for your alert(s)?
  • Please alert me when SM320C50GFAM50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM320C50GFAM50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM320C50GFAM50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM320C50GFAM50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM320C50GFAM50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM320C50GFAM50 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: