Part Details for SM320.51%R by SEI Stackpole Electronics Inc
Results Overview of SM320.51%R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM320.51%R Information
SM320.51%R by SEI Stackpole Electronics Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SM320C31HFGM50 | Texas Instruments | Digital Signal Processors 132-CFP -55 to 125 | |
SM320C40HFHM50 | Texas Instruments | Floating-Point Digital Signal Processors, Military 352-CFP -55 to 125 | |
SM320C6201GJCA20EP | Texas Instruments | Enhanced Product Fixed-Point Digital Signal Processor, Military 352-FCBGA -40 to 105 |
Part Details for SM320.51%R
SM320.51%R CAD Models
SM320.51%R Part Data Attributes
|
SM320.51%R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM320.51%R
SEI Stackpole Electronics Inc
RESISTOR, WIRE WOUND, 3W, 1%, 20ppm, 20.5ohm, SURFACE MOUNT, 6528, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
JESD-609 Code | e3 | |
Manufacturer Series | SM | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 20.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6528 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |