Part Details for SM31RL by Banner Engineering Corp
Overview of SM31RL by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM31RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H9721
|
Newark | Photoelectric Sensor, Sensor Output Type:Npn/Pnp, Sensing Range Max:30M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:150Ma, Product Range:Mini-Beam-Dc-Voltage Series, Output Current Max:150Ma Rohs Compliant: Yes |Banner Engineering SM31RL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.5000 | Buy Now |
DISTI #
2170-SM31RL-ND
|
DigiKey | MINI-BEAM RECEIVER 30M BIPOLAR Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$125.0000 | Buy Now |
DISTI #
778-SM31RL
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM: Receiver, Range: 30 m, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP, 2 m (6.5 ft) cable RoHS: Compliant | 3 |
|
$125.0000 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Opposed 0.03m RoHS: Compliant |
1 In Stock |
|
$89.0900 / $115.3100 | Buy Now |
|
Neutron USA | Sensor, Receiver, Photoelectric, Minibeam Scanner, Range 30m, 10-30VDC | 31 |
|
$240.8500 | Buy Now |