Part Details for SM31ELMHSQDP by Banner Engineering Corp
Overview of SM31ELMHSQDP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM31ELMHSQDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H9685
|
Newark | Terminal, solis R 4 5/8 |Banner Engineering SM31ELMHSQDP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.0000 | Buy Now |
DISTI #
2170-SM31ELMHSQDP-ND
|
DigiKey | MINI-BEAM: HIGH SPEED EMITTER, I Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$102.0000 | Buy Now |
DISTI #
778-SM31ELMHSQDP
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM: High Speed Emitter, Input: 10-30 V dc, Output: Not Applicable, MHS Response Time = 0.3 ms, 150 mm (6 in) M12 Pigtail QD | 0 |
|
$102.0000 | Order Now |