Part Details for SM312LVMHS W/30 by Banner Engineering Corp
Overview of SM312LVMHS W/30 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM312LVMHS W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-SM312LVMHSW/30-ND
|
DigiKey | INPUT: 10-30V DC Min Qty: 1 Lead time: 2 Weeks Container: Box |
18 In Stock |
|
$192.0000 | Buy Now |
DISTI #
778-SM312LVMHSW/30
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM: High Speed Retro, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP, MHS Response Time = 0.3 ms, 9 m (30 ft) Cable | 2 |
|
$192.0000 | Buy Now |