-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM30T100CAY by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1295
|
Newark | Tvs Diode, Bidir, 85V, 3Kw, Smc Rohs Compliant: Yes |Stmicroelectronics SM30T100CAY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2480 |
|
$1.0800 / $2.1200 | Buy Now |
DISTI #
497-SM30T100CAYCT-ND
|
DigiKey | TVS DIODE 85VWM 137VC SMC Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.6643 / $1.7400 | Buy Now |
DISTI #
SM30T100CAY
|
Avnet Americas | TVS Diode, SM30TxxCAY Series, Bidirectional, 85 V, 137 V, DO-214AB (SMC), 2 Pins - Tape and Reel (Al... more RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.6589 / $0.7174 | Buy Now |
DISTI #
511-SM30T100CAY
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Automotive 3000 W, 85 V TVS RoHS: Compliant | 2470 |
|
$0.6640 / $1.7400 | Buy Now |
|
STMicroelectronics | Automotive 3000 W, 85 V TVS in SMC RoHS: Compliant Min Qty: 1 | 2470 |
|
$0.7500 / $1.7100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks | 0 |
|
$0.6910 | Buy Now |
DISTI #
SM30T100CAY
|
Avnet Silica | TVS Diode SM30TxxCAY Series Bidirectional 85 V 137 V DO214AB SMC 2 Pins (Alt: SM30T100CAY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM30T100CAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM30T100CAY
STMicroelectronics
Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | MIL-STD-750 | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; ISO 7637-2 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 85 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |