Part Details for SM30SRLC W/30 by Banner Engineering Corp
Overview of SM30SRLC W/30 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM30SRLC W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-SM30SRLCW/30-ND
|
DigiKey | SM30 SERIES: RECEIVER - FREQUENC Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$423.0000 | Buy Now |
DISTI #
778-SM30SRLCW/30
|
Mouser Electronics | Photoelectric Sensors SM30 Series: Receiver - Frequency C Stainless Stl, Range: 150 m, Input: 10-30 V dc, Output: Bi-Modal: 1 NPN, 1 PNP - LO & DO, 9 m (30 ft) Cable | 0 |
|
$423.0000 | Order Now |