Part Details for SM30PRLB by Banner Engineering Corp
Overview of SM30PRLB by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM30PRLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-SM30PRLB-ND
|
DigiKey | SM30 SERIES: RECEIVER - FREQUENC Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$268.0000 | Buy Now |
DISTI #
778-SM30PRLB
|
Mouser Electronics | Photoelectric Sensors SM30 Series: Receiver - Frequency B PBT Polyester, Range: 150 m, Input: 10-30 V dc, Output: Bi-Modal: 1 NPN, 1 PNP - LO & DO, 2 m (6.5 ft) Cable | 0 |
|
$268.0000 | Order Now |
DISTI #
70710599
|
RS | Photoelectric Sensor, Receiver, 150m, 10-30VDC, NPN/PNP, Cable, SM30 | Banner Engineering SM30PRLB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$268.0000 | RFQ |
Part Details for SM30PRLB
SM30PRLB CAD Models
SM30PRLB Part Data Attributes
|
SM30PRLB
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
SM30PRLB
Banner Engineering Corp
Through Beam Photoelectric Sensor, Cylindrical,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | |
Body Height | 102 mm | |
Body Length or Diameter | 30 mm | |
Housing | PLASTIC | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 10000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |