Part Details for SM3-332G by Gowanda Electronics Corporation
Overview of SM3-332G by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2108332GLG#HG0 | Renesas Electronics Corporation | Pin-Configurable 33A DC/DC Power Module with PMBus Interface | |
RAA2108332GLG#AG0 | Renesas Electronics Corporation | Pin-Configurable 33A DC/DC Power Module with PMBus Interface | |
RAA2108332GLG#MG0 | Renesas Electronics Corporation | Pin-Configurable 33A DC/DC Power Module with PMBus Interface, Module, /Reel |
Price & Stock for SM3-332G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SM3-332GTR-ND
|
DigiKey | MOLDED UNSHIELDED INDUCTOR Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4269 | Buy Now |
DISTI #
SM3-332G
|
Avnet Americas | MOLDED UNSHIELDED TEMPERATURE STABLE INDUCTOR - Bulk (Alt: SM3-332G) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$5.1870 / $11.2807 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3900 / $14.5700 | Buy Now |
Part Details for SM3-332G
SM3-332G CAD Models
SM3-332G Part Data Attributes
|
SM3-332G
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SM3-332G
Gowanda Electronics Corporation
General Purpose Inductor, 33uH, 2%, 1 Element, Iron-Core, SMD, 1210,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 8.5 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.59 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 2.7 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.156 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 1 MHz | |
Tolerance | 2% |