Part Details for SM3-330K by Gowanda Electronics Corporation
Results Overview of SM3-330K by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM3-330K Information
SM3-330K by Gowanda Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SM3-330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SM3-330KTR-ND
|
DigiKey | MOLDED UNSHIELDED INDUCTOR Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1250 | Buy Now |
DISTI #
SM3-330K
|
Avnet Americas | MOLDED UNSHIELDED TEMPERATURE STABLE INDUCTOR - Bulk (Alt: SM3-330K) RoHS: Not Compliant Min Qty: 125 Package Multiple: 25 Container: Bulk | 0 |
|
$1.9550 / $2.6543 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0200 / $3.3700 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ |
Part Details for SM3-330K
SM3-330K CAD Models
SM3-330K Part Data Attributes
|
SM3-330K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SM3-330K
Gowanda Electronics Corporation
General Purpose Inductor, 0.33uH, 10%, 1 Element, Iron-Core, SMD, 1210,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.59 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 2.7 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.217 A | |
Self Resonance Frequency | 400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 10 MHz | |
Tolerance | 10% |
Alternate Parts for SM3-330K
This table gives cross-reference parts and alternative options found for SM3-330K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3-330K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM3-330KLF | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 0.33uH, 10%, 1 Element, Iron-Core, SMD, ROHS COMPLIANT | SM3-330K vs SM3-330KLF |