Part Details for SM3-30.1-1%R by SEI Stackpole Electronics Inc
Overview of SM3-30.1-1%R by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM3-30.1-1%R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 3 W, 0.1 %, 20 ppm, 30.1 ohm, SURFACE MOUNT, 7128 | 750 |
|
$0.5625 / $1.3500 | Buy Now |