There are no models available for this part yet.
Overview of SM3-23-3/8-VIOLET by SUMITOMO ELECTRIC Interconnect Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNV-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNV-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Violet 5ft | |
MP-5ERJ45UNNV-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNV-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Violet 7ft | |
MP-5ERJ45UNNV-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNV-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Violet 10ft |
Price & Stock for SM3-23-3/8-VIOLET by SUMITOMO ELECTRIC Interconnect Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CDM Electronics | SUMIMARK III IV 3/8 IN M23053/5-107-7 Min Qty: 150 Package Multiple: 125 | 0 |
|
RFQ |