Part Details for SM3-23 1/4 YELLOW SPL by SUMITOMO ELECTRIC Interconnect Products
Overview of SM3-23 1/4 YELLOW SPL by SUMITOMO ELECTRIC Interconnect Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNY-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNY-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Yellow 5ft | |
MP-64RJ45UNNY-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 1ft | |
MP-64RJ45UNNY-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 11ft |
Price & Stock for SM3-23 1/4 YELLOW SPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71825664
|
RS | Marker Sleeves, Flexible Polyolefin, 3:1 Shrink Ratio, 1/4", Yellow, 150' Spoo | Sumitomo Electric SM3-23 1/4 YELLOW SPL RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Linear Foot | 0 |
|
$1.0250 / $1.1980 | RFQ |