Part Details for SM2Z27 by STMicroelectronics
Overview of SM2Z27 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2Z27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for SM2Z27
SM2Z27 CAD Models
SM2Z27 Part Data Attributes
|
SM2Z27
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM2Z27
STMicroelectronics
27V, 2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH SURGE CAPABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 7.04% | |
Working Test Current | 25 mA |
Alternate Parts for SM2Z27
This table gives cross-reference parts and alternative options found for SM2Z27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2Z27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZN4478DTXV | Zener Diode, 36V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SM2Z27 vs SZN4478DTXV |
CLL4736D | Zener Diode, 6.8V V(Z), 1%, 1W, Silicon, Unidirectional, MELF-2 | Central Semiconductor Corp | SM2Z27 vs CLL4736D |
SZ1B27LS | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SM2Z27 vs SZ1B27LS |
SZN4461DSMSTXV | Zener Diode, 6.8V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SM2Z27 vs SZN4461DSMSTXV |
SZ1B4.3L | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SM2Z27 vs SZ1B4.3L |
SZN4465TXV | Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SM2Z27 vs SZN4465TXV |
MA2091-B | Zener Diode, 9.23V V(Z), 2.98%, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Panasonic Electronic Components | SM2Z27 vs MA2091-B |
SZN5071BTX | Zener Diode, 15V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SM2Z27 vs SZN5071BTX |
1N3797B | 22V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | SM2Z27 vs 1N3797B |
MAZ20820B | Zener Diode, 8.35V V(Z), 2.99%, 1W, Silicon, Unidirectional, GLASS, DO-41-A1, 2 PIN | Panasonic Electronic Components | SM2Z27 vs MAZ20820B |