Part Details for SM2Y6K000/14K00BA by VPG Transducers
Overview of SM2Y6K000/14K00BA by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2Y6K000/14K00BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM2Y6K000/14K00BA-ND
|
DigiKey | SM2Y6K000/14K00BA 2.5 PPM NETWOR Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2800 | Buy Now |
DISTI #
SM2Y6K000/14K00BA
|
Avnet Americas | Voltage Divider, 6 kOhm, 14 kOhm, 7:3, ? 2.5 ppm/?C, 3-Pin, SIP, Through Hole - Bulk (Alt: SM2Y6K000/14K00BA) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2964 / $19.5932 | Buy Now |
DISTI #
SM2Y6K000/14K00BA
|
Avnet Abacus | Voltage Divider, 6 kOhm, 14 kOhm, 7:3, � 2.5 ppm/�C, 3-Pin, SIP, Through Hole (Alt: SM2Y6K000/14K00BA) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |