Part Details for SM2H21 by Carlo Gavazzi Holding AG
Overview of SM2H21 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2H21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225-SM2H21
|
Mouser Electronics | I/O Modules SAFETY MODULE, TWO HANDS-CONTR | 0 |
|
$241.6000 / $286.9000 | Order Now |
|
Onlinecomponents.com | Safety Module, Two Hands-Contr |Carlo Gavazzi SM2H21 RoHS: Compliant | 0 |
|
$235.6500 / $273.8100 | Buy Now |
DISTI #
SM2H21
|
TME | Module: safety relay, 24VAC, 24VDC, for DIN rail mounting, IP20 Min Qty: 1 | 0 |
|
$198.8700 / $229.4700 | RFQ |