Part Details for SM2A312LVAG by Banner Engineering Corp
Overview of SM2A312LVAG by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2A312LVAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H9566
|
Newark | Photoelectric Sensor, 10Mm To 3M, Spst-Relay, Sensor Output Type:Solid State Relay, Sensing Range Max:2M, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Output Current:300Ma, Product Range:Mini-Beam- Ac-Voltage Series Rohs Compliant: Yes |Banner Engineering SM2A312LVAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$194.8200 / $204.3700 | Buy Now |
DISTI #
2170-SM2A312LVAG-ND
|
DigiKey | MINI-BEAM: POLARIZED RETRO, RANG Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$191.0000 | Buy Now |
DISTI #
778-SM2A312LVAG
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM: Polarized Retro, Range: 50 mm - 2 m, Input: 24-240 V ac, Output: SPST Solid-State 2-Wire, 2 m (6.5 ft) Cable | 2 |
|
$191.0000 | Buy Now |
|
Neutron USA | Sensor Photoelectric Mini-Beam Polarized Retro, MINI-BEAM Series | 11 |
|
$386.8500 | Buy Now |
Part Details for SM2A312LVAG
SM2A312LVAG CAD Models
SM2A312LVAG Part Data Attributes
|
SM2A312LVAG
Banner Engineering Corp
Buy Now
|
Compare Parts:
SM2A312LVAG
Banner Engineering Corp
|
Samacsys Manufacturer | Banner |