Part Details for SM2A312LP by Banner Engineering Corp
Results Overview of SM2A312LP by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM2A312LP Information
SM2A312LP by Banner Engineering Corp is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SM2A312LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H9559
|
Newark | Mini-Beam: Polarized Retro, Range: 10 Mm To 3 M, Input: 24-240V Ac, Output: Spst Solid-State 2-Wi... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.0000 | Buy Now |
DISTI #
2170-SM2A312LP-ND
|
DigiKey | MINI-BEAM: POLARIZED RETRO, RANG Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$191.0000 | Buy Now |
DISTI #
778-SM2A312LP
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM: Polarized Retro, Range: 10 mm to 3 m, Input: 24-240 V ac, Output... more | 1 |
|
$195.0000 | Buy Now |
|
Neutron USA | PE Sensor, MINI-BEAM: Polar Retro, R: 10mm-3m, 24-240Vac, SPST SSAC L/D, 2m cable, 49773 | 3 |
|
$428.1800 | Buy Now |
Part Details for SM2A312LP
SM2A312LP CAD Models
SM2A312LP Part Data Attributes
|
SM2A312LP
Banner Engineering Corp
Buy Now
|
Compare Parts:
SM2A312LP
Banner Engineering Corp
Select a part to compare: |
Samacsys Manufacturer | Banner |