Part Details for SM2A312CVG by Banner Engineering Corp
Overview of SM2A312CVG by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2A312CVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H9518
|
Newark | Mini-Beam: Visible Green 560 Nm Convergent, Focal Point: 16 Mm, Input: 24-240V Ac, Output: Spst Solid-State 2-Wire, 2 M (6.5 Ft) Cable |Banner Engineering SM2A312CVG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$214.0000 | Buy Now |
DISTI #
2170-SM2A312CVG-ND
|
DigiKey | MINI-BEAM: VISIBLE GREEN 560 NM Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$214.0000 | Buy Now |
DISTI #
778-SM2A312CVG
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM: Visible Green 560 nm Convergent, Focal Point: 16 mm, Input: 24-240 V ac, Output: SPST Solid-state 2-Wire, 2 m (6.5 ft) cable | 0 |
|
$214.0000 | Order Now |